SKF HK 1012 10mm I.D Needle Roller Bearing, 14mm O.D

RS Stock No.: 514-174Brand: SKFManufacturers Part No.: HK 1012
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

14mm

Roller Bearing Type

Needle

Race Width

12mm

Bore Type

Parallel

Material

Metal

Static Load Rating

6.95kN

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

5.39kN

End Type

Open

Reference Speed

18000rpm

Limiting Speed

20000rpm

Maximum Speed - Oil

24000rpm

Maximum Speed - Grease

16000rpm

Fatigue Limit Load

780N

Product details

SKF Drawn Cup Needle Roller Bearings Series HK

SKF Drawn cup needle roller bearings have a deep drawn, thin-walled outer ring with open ends (indicated by the HK prefix).,They are characterised by very low sectional height and high load carrying capacity.

Generally used directly on the shaft, which is hardened and ground. Can also be combined with an inner ring for shaft that is not hardened
Used when the housing bore cannot be used as a raceway for a needle roller cage assembly, but where a very compact and economic bearing arrangement is required

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

EGP 502.86

EGP 502.86 Each (ex VAT)

SKF HK 1012 10mm I.D Needle Roller Bearing, 14mm O.D

EGP 502.86

EGP 502.86 Each (ex VAT)

SKF HK 1012 10mm I.D Needle Roller Bearing, 14mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

14mm

Roller Bearing Type

Needle

Race Width

12mm

Bore Type

Parallel

Material

Metal

Static Load Rating

6.95kN

Cage Material

Sheet Steel

Number of Rows

1

Dynamic Load Rating

5.39kN

End Type

Open

Reference Speed

18000rpm

Limiting Speed

20000rpm

Maximum Speed - Oil

24000rpm

Maximum Speed - Grease

16000rpm

Fatigue Limit Load

780N

Product details

SKF Drawn Cup Needle Roller Bearings Series HK

SKF Drawn cup needle roller bearings have a deep drawn, thin-walled outer ring with open ends (indicated by the HK prefix).,They are characterised by very low sectional height and high load carrying capacity.

Generally used directly on the shaft, which is hardened and ground. Can also be combined with an inner ring for shaft that is not hardened
Used when the housing bore cannot be used as a raceway for a needle roller cage assembly, but where a very compact and economic bearing arrangement is required

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in