4 Hole Flange Bearing Unit, FYWK 20 YTH, 20mm ID

RS Stock No.: 212-4629Brand: SKFManufacturers Part No.: FYWK 20 YTH
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Composite Body

Length

86mm

Width

30mm

Depth

37.3mm

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 10,858.97

EGP 10,858.97 Each (ex VAT)

4 Hole Flange Bearing Unit, FYWK 20 YTH, 20mm ID

EGP 10,858.97

EGP 10,858.97 Each (ex VAT)

4 Hole Flange Bearing Unit, FYWK 20 YTH, 20mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Composite Body

Length

86mm

Width

30mm

Depth

37.3mm

Country of Origin

Italy