Technical Document
Specifications
Brand
SKFInside Diameter
30mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
125mm
Width
40.2mm
Depth
32.2mm
Mount Hole Size
11.99 mm
Mount Hole Centre-to-Centre
70.61mm
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 7,502.08
EGP 7,502.08 Each (ex VAT)
4 Hole Flange Bearing Unit, FYC 30 TF, 30mm ID
1
EGP 7,502.08
EGP 7,502.08 Each (ex VAT)
4 Hole Flange Bearing Unit, FYC 30 TF, 30mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
30mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
125mm
Width
40.2mm
Depth
32.2mm
Mount Hole Size
11.99 mm
Mount Hole Centre-to-Centre
70.61mm
Country of Origin
Italy