4 Hole Flange Bearing Unit, FY 512 M, 110mm ID

RS Stock No.: 212-4560Brand: SKFManufacturers Part No.: FY 512 M
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

SKF

Inside Diameter

110mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

175mm

Width

52mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

143mm

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 6,828.54

EGP 6,828.54 Each (ex VAT)

4 Hole Flange Bearing Unit, FY 512 M, 110mm ID

EGP 6,828.54

EGP 6,828.54 Each (ex VAT)

4 Hole Flange Bearing Unit, FY 512 M, 110mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

110mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

175mm

Width

52mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

143mm

Country of Origin

Italy