Technical Document
Specifications
Brand
SKFInside Diameter
25.4mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
95mm
Width
95mm
Depth
38.8mm
Mount Hole Size
12.7mm
Mount Hole Centre-to-Centre
70mm
Country of Origin
Italy
Product details
Cast Iron, Flange Bearing Unit
Sealed bearing units to suit metric & imperial shafts.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with
grease nipples
Four-Bolt Flange Bearings - SKF
EGP 4,658.85
EGP 4,658.85 Each (ex VAT)
1
EGP 4,658.85
EGP 4,658.85 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SKFInside Diameter
25.4mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
95mm
Width
95mm
Depth
38.8mm
Mount Hole Size
12.7mm
Mount Hole Centre-to-Centre
70mm
Country of Origin
Italy
Product details
Cast Iron, Flange Bearing Unit
Sealed bearing units to suit metric & imperial shafts.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with
grease nipples