Technical Document
Specifications
Brand
SKFInside Diameter
45mm
Outside Diameter
65mm
Roller Bearing Type
Needle
Race Width
3mm
Bore Type
Parallel
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 663.92
EGP 663.92 Each (ex VAT)
SKF AXK 4565 45mm I.D Needle Needle Roller Thrust Bearing, 65mm O.D
1
EGP 663.92
EGP 663.92 Each (ex VAT)
SKF AXK 4565 45mm I.D Needle Needle Roller Thrust Bearing, 65mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
45mm
Outside Diameter
65mm
Roller Bearing Type
Needle
Race Width
3mm
Bore Type
Parallel
Country of Origin
Germany