SKF 7313 BECBM Single Row Angular Contact Ball Bearing- Open Type 65mm I.D, 140mm O.D

RS Stock No.: 207-5534Brand: SKFManufacturers Part No.: 7313 BECBM
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

65mm

Outside Diameter

140mm

Race Width

33mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

86.5kN

Dynamic Load Rating

116kN

Bore Type

Parallel

Clearance Code

CB

Bearing Series

3 Medium

Partial Bearing Code

7313

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 33,012.91

EGP 33,012.91 Each (ex VAT)

SKF 7313 BECBM Single Row Angular Contact Ball Bearing- Open Type 65mm I.D, 140mm O.D

EGP 33,012.91

EGP 33,012.91 Each (ex VAT)

SKF 7313 BECBM Single Row Angular Contact Ball Bearing- Open Type 65mm I.D, 140mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

65mm

Outside Diameter

140mm

Race Width

33mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

86.5kN

Dynamic Load Rating

116kN

Bore Type

Parallel

Clearance Code

CB

Bearing Series

3 Medium

Partial Bearing Code

7313

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more