Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
90mm
Race Width
23mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
32.5kN
Dynamic Load Rating
50kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
7308
Race Type
Plain
EGP 8,789.70
EGP 8,789.70 Each (ex VAT)
1
EGP 8,789.70
EGP 8,789.70 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
90mm
Race Width
23mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
32.5kN
Dynamic Load Rating
50kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
7308
Race Type
Plain