SKF 7204 BE-2RZP Single Row Angular Contact Ball Bearing- Non Contact Seals On Both Sides 20mm I.D, 47mm O.D

RS Stock No.: 207-5435Brand: SKFManufacturers Part No.: 7204 BE-2RZP
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

7.65kN

Dynamic Load Rating

13.3kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7204

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 3,643.22

EGP 3,643.22 Each (ex VAT)

SKF 7204 BE-2RZP Single Row Angular Contact Ball Bearing- Non Contact Seals On Both Sides 20mm I.D, 47mm O.D

EGP 3,643.22

EGP 3,643.22 Each (ex VAT)

SKF 7204 BE-2RZP Single Row Angular Contact Ball Bearing- Non Contact Seals On Both Sides 20mm I.D, 47mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

7.65kN

Dynamic Load Rating

13.3kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7204

Country of Origin

Germany