SKF 6403 Single Row Deep Groove Ball Bearing- Open Type 17mm I.D, 62mm O.D

RS Stock No.: 207-5390Brand: SKFManufacturers Part No.: 6403
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

62mm

Race Width

17mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

10.8kN

Dynamic Load Rating

22.9kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

4 Heavy

Partial Bearing Code

6403

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 3,520.32

EGP 3,520.32 Each (ex VAT)

SKF 6403 Single Row Deep Groove Ball Bearing- Open Type 17mm I.D, 62mm O.D

EGP 3,520.32

EGP 3,520.32 Each (ex VAT)

SKF 6403 Single Row Deep Groove Ball Bearing- Open Type 17mm I.D, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

62mm

Race Width

17mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

10.8kN

Dynamic Load Rating

22.9kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

4 Heavy

Partial Bearing Code

6403

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more