SKF 6322 Single Row Deep Groove Ball Bearing- Open Type 110mm I.D, 240mm O.D

RS Stock No.: 207-5373Brand: SKFManufacturers Part No.: 6322
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

110mm

Outside Diameter

240mm

Race Width

50mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

180kN

Dynamic Load Rating

203kN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

6322

Partial Bearing Code

6322

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 81,690.79

EGP 81,690.79 Each (ex VAT)

SKF 6322 Single Row Deep Groove Ball Bearing- Open Type 110mm I.D, 240mm O.D

EGP 81,690.79

EGP 81,690.79 Each (ex VAT)

SKF 6322 Single Row Deep Groove Ball Bearing- Open Type 110mm I.D, 240mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

110mm

Outside Diameter

240mm

Race Width

50mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

180kN

Dynamic Load Rating

203kN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

6322

Partial Bearing Code

6322

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more