Technical Document
Specifications
Brand
SKFInside Diameter
50mm
Outside Diameter
110mm
Race Width
27mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
38kN
Dynamic Load Rating
65kN
Bore Type
Parallel
Bearing Series
3 Medium
Model Number p
6310NR
Partial Bearing Code
6310
Country of Origin
France
EGP 11,171.03
EGP 11,171.03 Each (ex VAT)
1
EGP 11,171.03
EGP 11,171.03 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
50mm
Outside Diameter
110mm
Race Width
27mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
38kN
Dynamic Load Rating
65kN
Bore Type
Parallel
Bearing Series
3 Medium
Model Number p
6310NR
Partial Bearing Code
6310
Country of Origin
France