Technical Document
Specifications
Brand
SKFInside Diameter
10mm
Outside Diameter
30mm
Race Width
14mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.36kN
Dynamic Load Rating
5.07kN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
62200-2RS1
Partial Bearing Code
62200
EGP 1,389.96
EGP 1,389.96 Each (ex VAT)
1
EGP 1,389.96
EGP 1,389.96 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
10mm
Outside Diameter
30mm
Race Width
14mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
2.36kN
Dynamic Load Rating
5.07kN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
62200-2RS1
Partial Bearing Code
62200