SKF 6208 NR Single Row Deep Groove Ball Bearing- Open Type 40mm I.D, 80mm O.D

RS Stock No.: 207-6515Brand: SKFManufacturers Part No.: 6208 NR
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

19kN

Dynamic Load Rating

32.5kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6208

Model Number p

6208 NR

Model Number (p)

6208 NR

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

EGP 4,266.77

EGP 4,266.77 Each (ex VAT)

SKF 6208 NR Single Row Deep Groove Ball Bearing- Open Type 40mm I.D, 80mm O.D

EGP 4,266.77

EGP 4,266.77 Each (ex VAT)

SKF 6208 NR Single Row Deep Groove Ball Bearing- Open Type 40mm I.D, 80mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

19kN

Dynamic Load Rating

32.5kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6208

Model Number p

6208 NR

Model Number (p)

6208 NR

Country of Origin

Italy

You may be interested in