SKF 6201-2Z/VA228 Single Row Deep Groove Ball Bearing- Both Sides Shielded 12mm I.D, 32mm O.D

RS Stock No.: 207-7082Brand: SKFManufacturers Part No.: 6201-2Z/VA228
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C5

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

3.1kN

Dynamic Load Rating

7.28kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6201

Race Type

Plain

Country of Origin

Sweden

Stock information temporarily unavailable.

EGP 9,181.78

EGP 9,181.78 Each (ex VAT)

SKF 6201-2Z/VA228 Single Row Deep Groove Ball Bearing- Both Sides Shielded 12mm I.D, 32mm O.D

EGP 9,181.78

EGP 9,181.78 Each (ex VAT)

SKF 6201-2Z/VA228 Single Row Deep Groove Ball Bearing- Both Sides Shielded 12mm I.D, 32mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C5

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

3.1kN

Dynamic Load Rating

7.28kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6201

Race Type

Plain

Country of Origin

Sweden