SKF 61904-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 37mm O.D

RS Stock No.: 144-0866Brand: SKFManufacturers Part No.: 61904-2RS1
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

37mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.65kN

Dynamic Load Rating

6.37kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Type

Plain

Model Number p

619042RS

Race Material

Steel

Partial Bearing Code

61904

Model Number (p)

619042RS

Country of Origin

France

Stock information temporarily unavailable.

EGP 3,812.42

EGP 3,812.42 Each (ex VAT)

SKF 61904-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 37mm O.D

EGP 3,812.42

EGP 3,812.42 Each (ex VAT)

SKF 61904-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 37mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

37mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.65kN

Dynamic Load Rating

6.37kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Type

Plain

Model Number p

619042RS

Race Material

Steel

Partial Bearing Code

61904

Model Number (p)

619042RS

Country of Origin

France