SKF 61848 MA Single Row Deep Groove Ball Bearing- Open Type 240mm I.D, 300mm O.D

RS Stock No.: 233-0643Brand: SKFManufacturers Part No.: 61848 MA
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

240mm

Outside Diameter

300mm

Race Width

28mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

1

Static Load Rating

150kN

Dynamic Load Rating

108kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Type

Plain

Partial Bearing Code

61848

Country of Origin

France

Stock information temporarily unavailable.

EGP 126,226.44

EGP 126,226.44 Each (ex VAT)

SKF 61848 MA Single Row Deep Groove Ball Bearing- Open Type 240mm I.D, 300mm O.D

EGP 126,226.44

EGP 126,226.44 Each (ex VAT)

SKF 61848 MA Single Row Deep Groove Ball Bearing- Open Type 240mm I.D, 300mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

240mm

Outside Diameter

300mm

Race Width

28mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Machined Metal

Number of Rows

1

Static Load Rating

150kN

Dynamic Load Rating

108kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Type

Plain

Partial Bearing Code

61848

Country of Origin

France