Technical Document
Specifications
Brand
SKFInside Diameter
110mm
Outside Diameter
140mm
Race Width
16mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
26kN
Dynamic Load Rating
28.1kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Partial Bearing Code
61822
Model Number p
61822
Model Number (p)
61822
Country of Origin
France
EGP 23,326.34
EGP 23,326.34 Each (ex VAT)
1
EGP 23,326.34
EGP 23,326.34 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
110mm
Outside Diameter
140mm
Race Width
16mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
26kN
Dynamic Load Rating
28.1kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Partial Bearing Code
61822
Model Number p
61822
Model Number (p)
61822
Country of Origin
France