Technical Document
Specifications
Brand
SKFInside Diameter
100mm
Outside Diameter
150mm
Race Width
24mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
54kN
Dynamic Load Rating
63.7kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6020
Model Number p
6020
Country of Origin
France
EGP 8,744.14
EGP 8,744.14 Each (ex VAT)
1
EGP 8,744.14
EGP 8,744.14 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SKFInside Diameter
100mm
Outside Diameter
150mm
Race Width
24mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
54kN
Dynamic Load Rating
63.7kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6020
Model Number p
6020
Country of Origin
France