Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SKF Nitrile Rubber Seal, 48mm ID, 65mm OD, 10mm

RS Stock No.: 267-0283Brand: SKFManufacturers Part No.: 48X65X10 HMSA10 RG
brand-logo
View all in Seals

Technical Document

Specifications

Brand

SKF

Inside Diameter

48mm

Outside Diameter

65mm

Seal Type

Rotary Shaft Seal

Thickness

10mm

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,935.00

EGP 193.50 Each (In a Pack of 10) (ex VAT)

SKF Nitrile Rubber Seal, 48mm ID, 65mm OD, 10mm

EGP 1,935.00

EGP 193.50 Each (In a Pack of 10) (ex VAT)

SKF Nitrile Rubber Seal, 48mm ID, 65mm OD, 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

48mm

Outside Diameter

65mm

Seal Type

Rotary Shaft Seal

Thickness

10mm

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

China