SKF 3310 A Double Row Angular Contact Ball Bearing- Open Type 50mm I.D, 110mm O.D

RS Stock No.: 195-9553Brand: SKFManufacturers Part No.: 3310 A
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

44.4mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

69.5kN

Dynamic Load Rating

95kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3310

Race Type

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 21,933.72

EGP 21,933.72 Each (ex VAT)

SKF 3310 A Double Row Angular Contact Ball Bearing- Open Type 50mm I.D, 110mm O.D

EGP 21,933.72

EGP 21,933.72 Each (ex VAT)

SKF 3310 A Double Row Angular Contact Ball Bearing- Open Type 50mm I.D, 110mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

44.4mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

69.5kN

Dynamic Load Rating

95kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

3310

Race Type

Plain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more