SKF 32206 30mm I.D Taper Roller Bearing, 62mm O.D

RS Stock No.: 506-785Brand: SKFManufacturers Part No.: 32206
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Roller Bearing Type

Taper

Race Width

21.25mm

Bore Type

Tapered

Material

Metal

Static Load Rating

57kN

Cage Material

Steel

Number of Rows

1

Dynamic Load Rating

58.5kN

End Type

Open

Reference Speed

9000rpm

Limiting Speed

11000rpm

Fatigue Limit Load

6.3kN

Product details

Metric

Single-row taper roller bearings can only take axial loads in one direction. The forces generated in the bearing by radial loads, and the force acting axially, must be offset by an external counter force. This is why in practice single-row taper bearings are mounted against a second taper roller bearing.

Dimensions comply with data in DIN ISO 355 and DIN 720, 1979

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 2,371.28

EGP 2,371.28 Each (ex VAT)

SKF 32206 30mm I.D Taper Roller Bearing, 62mm O.D

EGP 2,371.28

EGP 2,371.28 Each (ex VAT)

SKF 32206 30mm I.D Taper Roller Bearing, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Roller Bearing Type

Taper

Race Width

21.25mm

Bore Type

Tapered

Material

Metal

Static Load Rating

57kN

Cage Material

Steel

Number of Rows

1

Dynamic Load Rating

58.5kN

End Type

Open

Reference Speed

9000rpm

Limiting Speed

11000rpm

Fatigue Limit Load

6.3kN

Product details

Metric

Single-row taper roller bearings can only take axial loads in one direction. The forces generated in the bearing by radial loads, and the force acting axially, must be offset by an external counter force. This is why in practice single-row taper bearings are mounted against a second taper roller bearing.

Dimensions comply with data in DIN ISO 355 and DIN 720, 1979

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in