SKF 22212EK 60mm I.D Spherical Roller Bearing, 110mm O.D

RS Stock No.: 506-450Brand: SKFManufacturers Part No.: 22212EK
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

110mm

Roller Bearing Type

Spherical

Race Width

28mm

Bore Type

Tapered

Material

Metal

Static Load Rating

166kN

Cage Material

Steel

Number of Rows

2

Dynamic Load Rating

156 kNkN

End Type

Open

Limiting Speed

7500rpm

Reference Speed

5600rpm

Fatigue Limit Load

18.6kN

Country of Origin

United Kingdom

Product details

SKF Spherical Roller Bearings

SKF Spherical Roller Bearings offer an attractive combination of design features, which make them irreplaceable in many demanding applications.

Self-aligning - allows misalignment between shaft and housing without increase of friction and without reduction of bearing life
Very high Load Carrying Capacity - Optimum layout inside available cross-section provides maximum radial and axial load carrying capacity
Robust - Insensitive to misalignment caused by shaft or housing deflection due to heavy load
Easily fitted for loads in all directions - The bearings are non-separable and ready to install using a number of mounting methods
Easy bearing application - The favourable design characteristics and mounting enable for a more efficient and compact machine design

Spherical Roller Bearings with integral seals BS2 Series offer additional benefits:

Protection against contamination - SKF sealed spherical roller bearings are especially suited for bearing positions where, because of limited space or for cost reasons, effective external seals cannot be provided
Grease Retention - Contact seals on both sides of the bearing retain the factory filled grease where it is required: inside the bearing
Minimum maintenance requirements - Under normal operating conditions, sealed spherical roller bearings are maintenance free, keeping costs and grease consumption low

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 12,572.68

EGP 12,572.68 Each (ex VAT)

SKF 22212EK 60mm I.D Spherical Roller Bearing, 110mm O.D

EGP 12,572.68

EGP 12,572.68 Each (ex VAT)

SKF 22212EK 60mm I.D Spherical Roller Bearing, 110mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

110mm

Roller Bearing Type

Spherical

Race Width

28mm

Bore Type

Tapered

Material

Metal

Static Load Rating

166kN

Cage Material

Steel

Number of Rows

2

Dynamic Load Rating

156 kNkN

End Type

Open

Limiting Speed

7500rpm

Reference Speed

5600rpm

Fatigue Limit Load

18.6kN

Country of Origin

United Kingdom

Product details

SKF Spherical Roller Bearings

SKF Spherical Roller Bearings offer an attractive combination of design features, which make them irreplaceable in many demanding applications.

Self-aligning - allows misalignment between shaft and housing without increase of friction and without reduction of bearing life
Very high Load Carrying Capacity - Optimum layout inside available cross-section provides maximum radial and axial load carrying capacity
Robust - Insensitive to misalignment caused by shaft or housing deflection due to heavy load
Easily fitted for loads in all directions - The bearings are non-separable and ready to install using a number of mounting methods
Easy bearing application - The favourable design characteristics and mounting enable for a more efficient and compact machine design

Spherical Roller Bearings with integral seals BS2 Series offer additional benefits:

Protection against contamination - SKF sealed spherical roller bearings are especially suited for bearing positions where, because of limited space or for cost reasons, effective external seals cannot be provided
Grease Retention - Contact seals on both sides of the bearing retain the factory filled grease where it is required: inside the bearing
Minimum maintenance requirements - Under normal operating conditions, sealed spherical roller bearings are maintenance free, keeping costs and grease consumption low

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more