SKF 2207 E-2RS1TN9/C3 Self Aligning Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D

RS Stock No.: 233-7080Brand: SKFManufacturers Part No.: 2207 E-2RS1TN9/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

23mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

6kN

Dynamic Load Rating

19kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

2207

Stock information temporarily unavailable.

EGP 6,564.69

EGP 6,564.69 Each (ex VAT)

SKF 2207 E-2RS1TN9/C3 Self Aligning Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D

EGP 6,564.69

EGP 6,564.69 Each (ex VAT)

SKF 2207 E-2RS1TN9/C3 Self Aligning Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

23mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

6kN

Dynamic Load Rating

19kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

2207