SKF 2200 E-2RS1TN9 Self Aligning Ball Bearing- Both Sides Sealed 10mm I.D, 30mm O.D

RS Stock No.: 285-1349Brand: SKFManufacturers Part No.: 2200 E-2RS1TN9
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

14mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

1.18kN

Dynamic Load Rating

5.53kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

2200

Race Type

Plain

Stock information temporarily unavailable.

EGP 3,365.32

EGP 3,365.32 Each (ex VAT)

SKF 2200 E-2RS1TN9 Self Aligning Ball Bearing- Both Sides Sealed 10mm I.D, 30mm O.D

EGP 3,365.32

EGP 3,365.32 Each (ex VAT)

SKF 2200 E-2RS1TN9 Self Aligning Ball Bearing- Both Sides Sealed 10mm I.D, 30mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

14mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

1.18kN

Dynamic Load Rating

5.53kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

2200

Race Type

Plain