SKF 16034 Single Row Deep Groove Ball Bearing- Open Type 170mm I.D, 260mm O.D

RS Stock No.: 209-1861Brand: SKFManufacturers Part No.: 16034
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

170mm

Outside Diameter

260mm

Race Width

28mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

129kN

Dynamic Load Rating

119kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

16034

Country of Origin

France

Stock information temporarily unavailable.

EGP 66,386.99

EGP 66,386.99 Each (ex VAT)

SKF 16034 Single Row Deep Groove Ball Bearing- Open Type 170mm I.D, 260mm O.D

EGP 66,386.99

EGP 66,386.99 Each (ex VAT)

SKF 16034 Single Row Deep Groove Ball Bearing- Open Type 170mm I.D, 260mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

170mm

Outside Diameter

260mm

Race Width

28mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

129kN

Dynamic Load Rating

119kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

16034

Country of Origin

France