SKF 16007 Single Row Deep Groove Ball Bearing- Open Type 35mm I.D, 62mm O.D

RS Stock No.: 209-1834Brand: SKFManufacturers Part No.: 16007
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

62mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

8.15kN

Dynamic Load Rating

13kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

16007

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,734.13

EGP 1,734.13 Each (ex VAT)

SKF 16007 Single Row Deep Groove Ball Bearing- Open Type 35mm I.D, 62mm O.D

EGP 1,734.13

EGP 1,734.13 Each (ex VAT)

SKF 16007 Single Row Deep Groove Ball Bearing- Open Type 35mm I.D, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

62mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

8.15kN

Dynamic Load Rating

13kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

16007

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more