Siretta QUARTZ-LITE-GW21-LTE(EU) + ACCESSORIES 3G, 4G, 1 x SIM, 2 x LAN Ports

RS Stock No.: 185-3065Brand: SirettaManufacturers Part No.: QUARTZ-LITE-GW21-LTE(EU) + ACC
brand-logo
View all in Routers

Technical Document

Specifications

Brand

Siretta

Number of Serial Ports

Cellular Dual LAN GPS Router

Router Type

Cellular Dual LAN GPS Router

Wireless Connectivity

3G, 4G

Model

QUARTZ-LITE-GW21-LTE(EU) + ACCESSORIES

Network Speed

150 Mbps

WiFi Standard

IEEE 802.11/b/g/n

Wireless Data Rate

150Mbit/s

WiFi Band

2.4GHz

Dimensions

73.5 x 23.5 x 103mm

Weight

300g

Depth

23.5mm

Width

73.5mm

Height

103mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 36,867.92

EGP 36,867.92 Each (ex VAT)

Siretta QUARTZ-LITE-GW21-LTE(EU) + ACCESSORIES 3G, 4G, 1 x SIM, 2 x LAN Ports

EGP 36,867.92

EGP 36,867.92 Each (ex VAT)

Siretta QUARTZ-LITE-GW21-LTE(EU) + ACCESSORIES 3G, 4G, 1 x SIM, 2 x LAN Ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siretta

Number of Serial Ports

Cellular Dual LAN GPS Router

Router Type

Cellular Dual LAN GPS Router

Wireless Connectivity

3G, 4G

Model

QUARTZ-LITE-GW21-LTE(EU) + ACCESSORIES

Network Speed

150 Mbps

WiFi Standard

IEEE 802.11/b/g/n

Wireless Data Rate

150Mbit/s

WiFi Band

2.4GHz

Dimensions

73.5 x 23.5 x 103mm

Weight

300g

Depth

23.5mm

Width

73.5mm

Height

103mm

Country of Origin

Taiwan, Province Of China