SIP PH540/150 Hot Water Pressure Washer, 230V 150bar 540L/h

RS Stock No.: 276-8338Brand: SIPManufacturers Part No.: 08954
brand-logo
View all in Pressure Washers

Technical Document

Specifications

Brand

SIP

Flow Rate

540L/h

Working Pressure

150bar

Maximum Inlet Water Temperature

+90°C

Model Number

PH540/150

Power Rating

2.7kW

Supply Voltage

230V

Depth

890mm

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 307,598.28

EGP 307,598.28 Each (ex VAT)

SIP PH540/150 Hot Water Pressure Washer, 230V 150bar 540L/h

EGP 307,598.28

EGP 307,598.28 Each (ex VAT)

SIP PH540/150 Hot Water Pressure Washer, 230V 150bar 540L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Flow Rate

540L/h

Working Pressure

150bar

Maximum Inlet Water Temperature

+90°C

Model Number

PH540/150

Power Rating

2.7kW

Supply Voltage

230V

Depth

890mm

Country of Origin

Italy