SIP 3HP 50 l Air Compressor, 9bar, 45kg

RS Stock No.: 136-7577Brand: SIPManufacturers Part No.: 06242
brand-logo
View all in Air Compressors

Technical Document

Specifications

Brand

SIP

Maximum Pressure

9bar

Receiver Volume

50 l

Motor Rating

3HP

Weight

45kg

Plug Type

Type G - British 3-pin

Country of Origin

China

Product details

50 Litre Compressor

Trade direct drive compressors. This range of compressors is designed to be simple and easy to use. Oil lubricated for longer life featuring an electric induction motor with aluminium crankcase and cast iron pump unit. Offering poerful and robus tperformance with an efficient cooling system. Suitable for both the professional and occasional user, the machine comes supplied with two integral wheels for easy maneuverability.

Features and Benefits

• Oil Lubricated for longer life
• Wheel Mounted
• Industrial quality air filter
• Efficient cooling system
• Heavy-Duty motor

You may be interested in
Stock information temporarily unavailable.

EGP 123,466.59

EGP 123,466.59 Each (ex VAT)

SIP 3HP 50 l Air Compressor, 9bar, 45kg

EGP 123,466.59

EGP 123,466.59 Each (ex VAT)

SIP 3HP 50 l Air Compressor, 9bar, 45kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SIP

Maximum Pressure

9bar

Receiver Volume

50 l

Motor Rating

3HP

Weight

45kg

Plug Type

Type G - British 3-pin

Country of Origin

China

Product details

50 Litre Compressor

Trade direct drive compressors. This range of compressors is designed to be simple and easy to use. Oil lubricated for longer life featuring an electric induction motor with aluminium crankcase and cast iron pump unit. Offering poerful and robus tperformance with an efficient cooling system. Suitable for both the professional and occasional user, the machine comes supplied with two integral wheels for easy maneuverability.

Features and Benefits

• Oil Lubricated for longer life
• Wheel Mounted
• Industrial quality air filter
• Efficient cooling system
• Heavy-Duty motor

You may be interested in