Technical Document
Specifications
Brand
SIPUnit Type
Portable Air Conditioning Unit
Air Flow
400m³/h
Refrigerant Type
R290
Modes
Cool, Dehumidify, Fan
Noise Level
65dB
Supply Voltage
230 V
Input Power Rating
1500W
Dimensions
335 x 710 x 440mm
Depth
335mm
Height
710mm
Width
440mm
Number of Phases
1
Nominal Current
13A
Country of Origin
China
EGP 100,093.54
EGP 100,093.54 Each (ex VAT)
1
EGP 100,093.54
EGP 100,093.54 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SIPUnit Type
Portable Air Conditioning Unit
Air Flow
400m³/h
Refrigerant Type
R290
Modes
Cool, Dehumidify, Fan
Noise Level
65dB
Supply Voltage
230 V
Input Power Rating
1500W
Dimensions
335 x 710 x 440mm
Depth
335mm
Height
710mm
Width
440mm
Number of Phases
1
Nominal Current
13A
Country of Origin
China