Sioen Bangkok Khaki Trousers Waterproof, Windproof, Size S
Technical Document
Specifications
Brand
SioenGender
Unisex
Colour
Khaki
Style
Trousers
Size
S
Waist Size Metric
74 → 82cm
Waist Size (Metric)
74 → 82cm
Material
Flexothane
Series
Bangkok
Elasticated Waist
No
Material Properties
Waterproof, Windproof
Country of Origin
Belgium
Stock information temporarily unavailable.
EGP 1,715.94
EGP 1,715.94 Each (ex VAT)
Sioen Bangkok Khaki Trousers Waterproof, Windproof, Size S
1
EGP 1,715.94
EGP 1,715.94 Each (ex VAT)
Sioen Bangkok Khaki Trousers Waterproof, Windproof, Size S
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SioenGender
Unisex
Colour
Khaki
Style
Trousers
Size
S
Waist Size Metric
74 → 82cm
Waist Size (Metric)
74 → 82cm
Material
Flexothane
Series
Bangkok
Elasticated Waist
No
Material Properties
Waterproof, Windproof
Country of Origin
Belgium