Sioen Uk Coverall, EN 343:2003, EN 14605:2005, EN 14786 2006, S

RS Stock No.: 254-7837Brand: Sioen UkManufacturers Part No.: S4964/Y/S
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Size

S

Style

Coverall

Gender

Unisex

Material

Flexothane

Hooded

No

Standards Met

EN 343:2003, EN 14605:2005, EN 14786 2006

Country of Origin

Tunisia

Stock information temporarily unavailable.

EGP 8,482.21

EGP 8,482.21 Each (ex VAT)

Sioen Uk Coverall, EN 343:2003, EN 14605:2005, EN 14786 2006, S

EGP 8,482.21

EGP 8,482.21 Each (ex VAT)

Sioen Uk Coverall, EN 343:2003, EN 14605:2005, EN 14786 2006, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

S

Style

Coverall

Gender

Unisex

Material

Flexothane

Hooded

No

Standards Met

EN 343:2003, EN 14605:2005, EN 14786 2006

Country of Origin

Tunisia