Sioen Uk Green Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, XL

RS Stock No.: 267-5437Brand: Sioen UkManufacturers Part No.: 4964A2FC1-A41-XL
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Size

XL

Colour

Green

Style

Coverall

Gender

Unisex

Length

180 → 188cm

Chest Size

110 → 118cm

Material

Polyamide

Hooded

No

Standards Met

EN 343:2019, EN 14605:2005, EN ISO 13688:2013

Country of Origin

Tunisia

You may be interested in
Stock information temporarily unavailable.

EGP 8,741.78

EGP 8,741.78 Each (ex VAT)

Sioen Uk Green Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, XL

EGP 8,741.78

EGP 8,741.78 Each (ex VAT)

Sioen Uk Green Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Size

XL

Colour

Green

Style

Coverall

Gender

Unisex

Length

180 → 188cm

Chest Size

110 → 118cm

Material

Polyamide

Hooded

No

Standards Met

EN 343:2019, EN 14605:2005, EN ISO 13688:2013

Country of Origin

Tunisia

You may be interested in