Technical Document
Specifications
Brand
Sioen UkSize
XXL
Colour
Green
Style
Coverall
Gender
Unisex
Length
180 → 188cm
Chest Size
118 → 129cm
Material
Polyamide
Hooded
No
Standards Met
EN 343:2019, EN 14605:2005, EN ISO 13688:2013
Country of Origin
Tunisia
Stock information temporarily unavailable.
EGP 8,741.78
EGP 8,741.78 Each (ex VAT)
Sioen Uk Green Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, XXL
1
EGP 8,741.78
EGP 8,741.78 Each (ex VAT)
Sioen Uk Green Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, XXL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sioen UkSize
XXL
Colour
Green
Style
Coverall
Gender
Unisex
Length
180 → 188cm
Chest Size
118 → 129cm
Material
Polyamide
Hooded
No
Standards Met
EN 343:2019, EN 14605:2005, EN ISO 13688:2013
Country of Origin
Tunisia