Technical Document
Specifications
Brand
Sioen UkGender
Unisex
Colour
Grey
Style
Trousers
Size
36R
Waist Size Imperial
36in
Material
1% AST, 45% TencelTM Lyocell, 54% Modacrylic
Series
Varese
Material Properties
Anti-Static, Chemical Resistant, Flame Retardant, Waterproof
Elasticated Waist
No
Country of Origin
Tunisia
Stock information temporarily unavailable.
EGP 11,410.78
EGP 11,410.78 Each (ex VAT)
Sioen Uk Varese 's Grey Trousers Anti-Static, Chemical Resistant, Flame Retardant, Waterproof, Size 36R 36in W
1
EGP 11,410.78
EGP 11,410.78 Each (ex VAT)
Sioen Uk Varese 's Grey Trousers Anti-Static, Chemical Resistant, Flame Retardant, Waterproof, Size 36R 36in W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sioen UkGender
Unisex
Colour
Grey
Style
Trousers
Size
36R
Waist Size Imperial
36in
Material
1% AST, 45% TencelTM Lyocell, 54% Modacrylic
Series
Varese
Material Properties
Anti-Static, Chemical Resistant, Flame Retardant, Waterproof
Elasticated Waist
No
Country of Origin
Tunisia