Technical Document
Specifications
Brand
Sindanyo H91Material
Cement
Maximum Operating Temperature
+700°C
Form
Square Bar
Length
300mm
Width
50mm
Thickness
50mm
Density
1.6g/cm³
Thermal Shock Resistant
Yes
You may be interested in
Stock information temporarily unavailable.
EGP 10,277.87
EGP 10,277.87 Each (ex VAT)
Sindanyo H91 Cement Thermal Insulation, 300mm x 50mm x 50mm
1
EGP 10,277.87
EGP 10,277.87 Each (ex VAT)
Sindanyo H91 Cement Thermal Insulation, 300mm x 50mm x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
Sindanyo H91Material
Cement
Maximum Operating Temperature
+700°C
Form
Square Bar
Length
300mm
Width
50mm
Thickness
50mm
Density
1.6g/cm³
Thermal Shock Resistant
Yes
You may be interested in