Simex LED Digital Panel Multi-Function Meter for Voltage

RS Stock No.: 914-8524Brand: SimexManufacturers Part No.: SRP-457-1811-1-4-091
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Simex

Properties Measured

Voltage

Display Type

LED

Number Of Digits

4

Depth

118.2 (IP65)mm

Digit Height

57 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

16 → 35 V ac, 19 → 50 V dc

Approvals

CE

Minimum Measurement

16 V ac, 19 V dc

Meter Type

Digital

Country of Origin

Poland

Product details

SRP-457 Process Meter

The SRP-457 digital process meter is equipped with one measurement input and a standard resistor protection circuit. The meter features a 4-button keyboard for basic programming settings, which is located under the front cover, for greater security. A remote control can also be used to change the settings without unsealing the casing of the meter.

• Large 4-digit (57 mm) LED display
• Display brightness adjustable in 8 steps
• Tight, wall mounting case
• 1 Relay output to control ON/OFF processes
• 0/4-20 mA, 0/1-5 V, 0/2-10 V inputs
• RS485/Modus RTU communication port
• Range of conversion characteristics- linear, square, square root and user defined
• Password protected
• Signal peak value detection
• 230 V ac power supply
• Infrared remote controller (914-8502) can be used with this meter

Simex Multi function Meters

Stock information temporarily unavailable.

EGP 53,666.70

EGP 53,666.70 Each (ex VAT)

Simex LED Digital Panel Multi-Function Meter for Voltage

EGP 53,666.70

EGP 53,666.70 Each (ex VAT)

Simex LED Digital Panel Multi-Function Meter for Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Simex

Properties Measured

Voltage

Display Type

LED

Number Of Digits

4

Depth

118.2 (IP65)mm

Digit Height

57 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

16 → 35 V ac, 19 → 50 V dc

Approvals

CE

Minimum Measurement

16 V ac, 19 V dc

Meter Type

Digital

Country of Origin

Poland

Product details

SRP-457 Process Meter

The SRP-457 digital process meter is equipped with one measurement input and a standard resistor protection circuit. The meter features a 4-button keyboard for basic programming settings, which is located under the front cover, for greater security. A remote control can also be used to change the settings without unsealing the casing of the meter.

• Large 4-digit (57 mm) LED display
• Display brightness adjustable in 8 steps
• Tight, wall mounting case
• 1 Relay output to control ON/OFF processes
• 0/4-20 mA, 0/1-5 V, 0/2-10 V inputs
• RS485/Modus RTU communication port
• Range of conversion characteristics- linear, square, square root and user defined
• Password protected
• Signal peak value detection
• 230 V ac power supply
• Infrared remote controller (914-8502) can be used with this meter

Simex Multi function Meters