Silicon Power 8 GB MicroSDHC Micro SD Card, Class 10

RS Stock No.: 283-5980Brand: Silicon PowerManufacturers Part No.: SP008GBSTHBU1V10SPDistrelec Article No.: 30239586
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

Elite

Card Format

MicroSDHC

Capacity

8 GB

Speed Class Rating

Class 10

Distrelec Product Id

30239586

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 497.83

EGP 497.83 Each (ex VAT)

Silicon Power 8 GB MicroSDHC Micro SD Card, Class 10

EGP 497.83

EGP 497.83 Each (ex VAT)

Silicon Power 8 GB MicroSDHC Micro SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

Elite

Card Format

MicroSDHC

Capacity

8 GB

Speed Class Rating

Class 10

Distrelec Product Id

30239586

Country of Origin

Taiwan, Province Of China