Technical Document
Specifications
Brand
Silicon LabsClassification
Starter Kit
Kit Name
EFM32 Pearl Gecko
Technology
MCU
Device Core
ARM Cortex M3
Processor Family Name
EFM32
Processor Type
MCU
Country of Origin
Norway
Product details
EFM32 Pearl Gecko Starter Kits, Silicon Labs
Pearl Gecko microcontrollers feature a 32-bit ARM Cortex-M4 processor core. They offer a wide array of peripherals and a cryptographic hardware engine supporting AES, ECC, and SHA. With low current active mode and short wake-up times, Pearl Gecko microcontrollers are perfect for battery powered applications and other low-energy systems. Two versions are offered with different MCU specifications and different peripherals.
EFM32PG1B200F256GM48 MCU with 256KB Flash memory, 32KB RAM (SLSTK3401A)
EFM32PG12B500F1024GL125 MCU with 1MB Flash memory, 256KB RAM (SLSTK3402A)
Integrated SEGGER J-Link debugger
Advanced Energy Monitor
USB Mini-B socket for debug and Virtual COM port
Debug header for external debug emulator connection
1.28in 128 x 128pixel Memory LCD display
2 x Capacitive touch buttons (SLSTK3401A only)
Capacitive touch slider (SLSTK3402A only)
2 x User LEDs
2 x User pushbuttons
Reset pushbutton
On-board Si7021 Relative Humidity/Temperature sensor
On-board Inductive LC sensor for LESENSE demonstration (SLSTK3402A only)
Coin-cell holder for CR2032 battery
Breakout pads for access to MCU GPIO pins
20-pin expansion header for add-on boards
Powered from coin-cell or USB
RS Product Codes
922-4814 SLSTK3401A EFM32PG1 Starter Kit
134-7237 SLSTK3402A EFM32PG12 Starter Kit
Supplied with
EFM32PG1B200F256GM48 (RS 922-4797) Pearl Gecko MCU mainboard
CR2032 coin cell battery
USB Cable
EFM32 Getting Started Card
EFM32 Gecko Microcontrollers
Silicon Labs microcontrollers target energy sensitive applications, including smart metering, gas/energy/water metering, remote sensing, building automation, security systems, portable health/fitness equipment and smart accessories.
EGP 13,635.34
EGP 13,635.34 Each (ex VAT)
1
EGP 13,635.34
EGP 13,635.34 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Silicon LabsClassification
Starter Kit
Kit Name
EFM32 Pearl Gecko
Technology
MCU
Device Core
ARM Cortex M3
Processor Family Name
EFM32
Processor Type
MCU
Country of Origin
Norway
Product details
EFM32 Pearl Gecko Starter Kits, Silicon Labs
Pearl Gecko microcontrollers feature a 32-bit ARM Cortex-M4 processor core. They offer a wide array of peripherals and a cryptographic hardware engine supporting AES, ECC, and SHA. With low current active mode and short wake-up times, Pearl Gecko microcontrollers are perfect for battery powered applications and other low-energy systems. Two versions are offered with different MCU specifications and different peripherals.
EFM32PG1B200F256GM48 MCU with 256KB Flash memory, 32KB RAM (SLSTK3401A)
EFM32PG12B500F1024GL125 MCU with 1MB Flash memory, 256KB RAM (SLSTK3402A)
Integrated SEGGER J-Link debugger
Advanced Energy Monitor
USB Mini-B socket for debug and Virtual COM port
Debug header for external debug emulator connection
1.28in 128 x 128pixel Memory LCD display
2 x Capacitive touch buttons (SLSTK3401A only)
Capacitive touch slider (SLSTK3402A only)
2 x User LEDs
2 x User pushbuttons
Reset pushbutton
On-board Si7021 Relative Humidity/Temperature sensor
On-board Inductive LC sensor for LESENSE demonstration (SLSTK3402A only)
Coin-cell holder for CR2032 battery
Breakout pads for access to MCU GPIO pins
20-pin expansion header for add-on boards
Powered from coin-cell or USB
RS Product Codes
922-4814 SLSTK3401A EFM32PG1 Starter Kit
134-7237 SLSTK3402A EFM32PG12 Starter Kit
Supplied with
EFM32PG1B200F256GM48 (RS 922-4797) Pearl Gecko MCU mainboard
CR2032 coin cell battery
USB Cable
EFM32 Getting Started Card
EFM32 Gecko Microcontrollers
Silicon Labs microcontrollers target energy sensitive applications, including smart metering, gas/energy/water metering, remote sensing, building automation, security systems, portable health/fitness equipment and smart accessories.