Technical Document
Specifications
Brand
Silicon LabsMounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
3 x 3 x 0.55mm
Length
3mm
Width
3mm
Height
0.55mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
Capacitive Touch Sensor ICs, Silicon Labs
The Silicon Labs TouchXpress family of capacitive touch controllers makes switching from traditional buttons to capacitive touch buttons as simple as possible. Although capacitive sense requires complex technology these devices are not complicated to use or adapt to your needs. Using Silicon Labs Simplicity Studio you can easily configure the device to your requirements. It also provides real time profiling to aid rapid development. Integrate capacitive sense buttons and slider by interfacing into an I²C interface.
These devices continuously monitor the touch pads enabling the main processor to remain in sleep mode for longer to reduce overall power consumption. Low-power usage and a small form factor make them ideal for modern, portable designs. Available in 20-pin QFN packages and measure just 3 x 3 mm.
The CPT007B has 7 capacitive sensor inputs (RS 915-8811) and can be tested with the Silicon Labs SLEXP8007A Evaluation Board (RS 914-0031)
The CPT112S has 12 capacitive sensor inputs (RS 915-8814) and can be tested with the Silicon Labs SLEXP8008A Evaluation Board (RS 914-0040)
Human Machine Interface (HMI), Silicon Laboratories
EGP 127.90
EGP 25.58 Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
5
EGP 127.90
EGP 25.58 Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.
Production pack (Tube)
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Silicon LabsMounting Type
Surface Mount
Package Type
QFN
Pin Count
24
Dimensions
3 x 3 x 0.55mm
Length
3mm
Width
3mm
Height
0.55mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
Capacitive Touch Sensor ICs, Silicon Labs
The Silicon Labs TouchXpress family of capacitive touch controllers makes switching from traditional buttons to capacitive touch buttons as simple as possible. Although capacitive sense requires complex technology these devices are not complicated to use or adapt to your needs. Using Silicon Labs Simplicity Studio you can easily configure the device to your requirements. It also provides real time profiling to aid rapid development. Integrate capacitive sense buttons and slider by interfacing into an I²C interface.
These devices continuously monitor the touch pads enabling the main processor to remain in sleep mode for longer to reduce overall power consumption. Low-power usage and a small form factor make them ideal for modern, portable designs. Available in 20-pin QFN packages and measure just 3 x 3 mm.
The CPT007B has 7 capacitive sensor inputs (RS 915-8811) and can be tested with the Silicon Labs SLEXP8007A Evaluation Board (RS 914-0031)
The CPT112S has 12 capacitive sensor inputs (RS 915-8814) and can be tested with the Silicon Labs SLEXP8008A Evaluation Board (RS 914-0040)