Technical Document
Specifications
Brand
Silicon LabsNumber of Transceivers
1
Data Rate
921.6kbps
IC Type
Controller IC
Protocols Supported
USB to UART
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
28
Dimensions
5 x 5 x 0.89mm
Height
0.89mm
Length
5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
5mm
Product details
Serial I/O Peripherals, Silicon Laboratories
P.O.A.
Each (In a Pack of 2) (ex VAT)
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Silicon LabsNumber of Transceivers
1
Data Rate
921.6kbps
IC Type
Controller IC
Protocols Supported
USB to UART
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
28
Dimensions
5 x 5 x 0.89mm
Height
0.89mm
Length
5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
5mm
Product details