Silicon Labs, 8bit 8051, C8051F Microcontroller, 25MHz, 64 kB Flash, 64-Pin TQFP

RS Stock No.: 526-8936Brand: Silicon LabsManufacturers Part No.: C8051F023-GQ
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

C8051F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

RAM Size

4.352 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

2

Number of CAN Channels

0

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

5 (PWM/CCA)

Width

10mm

Instruction Set Architecture

CISC

ADCs

8 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

C8051F02x Microcontrollers, Silicon Labs

The Silicon Labs C8051F02x are highly integrated mixed-signal microcontrollers (MCU) with two separate high-speed ADC subsystems. Their two separate 12-bit DACs, on-chip VDD monitor, Watchdog Timer and clock oscillator combine to make the C8051F02x devices standalone System-on-Chip solutions.

Enable, disable and configure all the analogue and digital peripherals using the firmware. Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware.

They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). The C8051F020/2 are available in a 100-pin TQFP package. The C8051F021/3 are available in a 64-pin TQFP package.

- 8051-compatible CIP-51 microcontroller core (up to 25 MIPS)
- In-system, full-speed, non-intrusive debug interface (on-chip)
- 12-bit (C8051F020/1) or 10-bit (C8051F022/3) 100 ksps 8-channel ADC with PGA and analogue multiplexer
- 8-bit ADC 500 ksps 8-channel ADC with PGA and analogue multiplexer
- Two 12-bit DACs with programmable update scheduling
- 64 kB of in-system programmable FLASH memory
- 4352 (4096 + 256) bytes of on-chip RAM
- External Data Memory Interface with 64 kB address space
- SPI, SMBus/I2C, and two UART serial interfaces implemented in hardware
- 64 digital I/O pins (C8051F020/2) or 32 digital I/O pins (C8051F021/3)
- Five general purpose 16-bit Timers
- Programmable Counter/Timer Array with five capture/compare modules
- On-chip Watchdog Timer, VDD Monitor, and Temperature Sensor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,296.15

EGP 2,296.15 Each (ex VAT)

Silicon Labs, 8bit 8051, C8051F Microcontroller, 25MHz, 64 kB Flash, 64-Pin TQFP

EGP 2,296.15

EGP 2,296.15 Each (ex VAT)

Silicon Labs, 8bit 8051, C8051F Microcontroller, 25MHz, 64 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

C8051F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

RAM Size

4.352 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

2

Number of CAN Channels

0

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

5 (PWM/CCA)

Width

10mm

Instruction Set Architecture

CISC

ADCs

8 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

C8051F02x Microcontrollers, Silicon Labs

The Silicon Labs C8051F02x are highly integrated mixed-signal microcontrollers (MCU) with two separate high-speed ADC subsystems. Their two separate 12-bit DACs, on-chip VDD monitor, Watchdog Timer and clock oscillator combine to make the C8051F02x devices standalone System-on-Chip solutions.

Enable, disable and configure all the analogue and digital peripherals using the firmware. Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware.

They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). The C8051F020/2 are available in a 100-pin TQFP package. The C8051F021/3 are available in a 64-pin TQFP package.

- 8051-compatible CIP-51 microcontroller core (up to 25 MIPS)
- In-system, full-speed, non-intrusive debug interface (on-chip)
- 12-bit (C8051F020/1) or 10-bit (C8051F022/3) 100 ksps 8-channel ADC with PGA and analogue multiplexer
- 8-bit ADC 500 ksps 8-channel ADC with PGA and analogue multiplexer
- Two 12-bit DACs with programmable update scheduling
- 64 kB of in-system programmable FLASH memory
- 4352 (4096 + 256) bytes of on-chip RAM
- External Data Memory Interface with 64 kB address space
- SPI, SMBus/I2C, and two UART serial interfaces implemented in hardware
- 64 digital I/O pins (C8051F020/2) or 32 digital I/O pins (C8051F021/3)
- Five general purpose 16-bit Timers
- Programmable Counter/Timer Array with five capture/compare modules
- On-chip Watchdog Timer, VDD Monitor, and Temperature Sensor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more