Technical Document
Specifications
Brand
Signal ConstructVoltage Rating
12 → 14V
Light Output Colour
Green
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Solder Tab
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
10mA
Length
23.8mm
Country of Origin
Germany
Product details
LED Indicators, 6mm Mounting, 12 & 24Vdc
3mm flat, colour diffuses epoxy lens
7mm low profile recessed style bezel bright satin, black or matt chrome plated brass housing
Supplied with
fixing nut and spring washer.
EGP 480.23
EGP 480.23 Each (ex VAT)
1
EGP 480.23
EGP 480.23 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Signal ConstructVoltage Rating
12 → 14V
Light Output Colour
Green
Mounting Hole Size
6mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Solder Tab
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
10mA
Length
23.8mm
Country of Origin
Germany
Product details
LED Indicators, 6mm Mounting, 12 & 24Vdc
3mm flat, colour diffuses epoxy lens
7mm low profile recessed style bezel bright satin, black or matt chrome plated brass housing
Supplied with
fixing nut and spring washer.