Signal Construct Blue Panel Mount Indicator, 12 → 14V, 16mm Mounting Hole Size, IP67

RS Stock No.: 507-2404Brand: Signal ConstructManufacturers Part No.: SKCD 16412
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Voltage Rating

12 → 14V

Light Output Colour

Blue

Mounting Hole Size

16mm

Lamp Type

LED

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Intensity

100mcd

Length

19.1mm

Length

19.1 mm

Country of Origin

Germany

Product details

LED Indicators, 16mm Mount, 12 & 24Vdc

Large 16mm coloured diffused flat lens
19mm Bright chrome metallised bezel
12-14 and 24-28Vd.c. types
110 (2.8x0.5mm) terminals
Sealed to IP67
Operating Temperature Range: -30 to +70°C
Viewing Angle: 180°
Mounting Hole Size: 16mm to 16.2mm Dia.

Supplied with

Sealing washer and circular knurled fixing nut.

Stock information temporarily unavailable.

EGP 1,355.95

EGP 1,355.95 Each (ex VAT)

Signal Construct Blue Panel Mount Indicator, 12 → 14V, 16mm Mounting Hole Size, IP67

EGP 1,355.95

EGP 1,355.95 Each (ex VAT)

Signal Construct Blue Panel Mount Indicator, 12 → 14V, 16mm Mounting Hole Size, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Voltage Rating

12 → 14V

Light Output Colour

Blue

Mounting Hole Size

16mm

Lamp Type

LED

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Intensity

100mcd

Length

19.1mm

Length

19.1 mm

Country of Origin

Germany

Product details

LED Indicators, 16mm Mount, 12 & 24Vdc

Large 16mm coloured diffused flat lens
19mm Bright chrome metallised bezel
12-14 and 24-28Vd.c. types
110 (2.8x0.5mm) terminals
Sealed to IP67
Operating Temperature Range: -30 to +70°C
Viewing Angle: 180°
Mounting Hole Size: 16mm to 16.2mm Dia.

Supplied with

Sealing washer and circular knurled fixing nut.