Technical Document
Specifications
Brand
SifamShaft Size
4mm
Shaft Type
Circular
Knob Diameter
15.5mm
Knob Height
14.3mm
Body Colour
Black
Indicator Colour
White
Depth
7mm
Material
Nylon
Knob Type
Collet Knob with Line
Country of Origin
United Kingdom
Product details
Knob Pointers Ø11 - Ø15 - Ø21 - Ø29
Range of high-quality knobs with black satin finish bodies, with or without a line.
We offer different coloured caps, with or without markings, to supplement these knob bodies, as well as different types of bases.
Concentric tightening with a brass ring.
Collet Knobs
EGP 4,413.90
EGP 441.39 Each (In a Pack of 10) (ex VAT)
10
EGP 4,413.90
EGP 441.39 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SifamShaft Size
4mm
Shaft Type
Circular
Knob Diameter
15.5mm
Knob Height
14.3mm
Body Colour
Black
Indicator Colour
White
Depth
7mm
Material
Nylon
Knob Type
Collet Knob with Line
Country of Origin
United Kingdom
Product details
Knob Pointers Ø11 - Ø15 - Ø21 - Ø29
Range of high-quality knobs with black satin finish bodies, with or without a line.
We offer different coloured caps, with or without markings, to supplement these knob bodies, as well as different types of bases.
Concentric tightening with a brass ring.