Sifam Tinsley HT20IoT Temperature & Humidity Data Logger, Ethernet

RS Stock No.: 226-6228Brand: Sifam TinsleyManufacturers Part No.: HT20IoT 21MQE0
brand-logo
View all in Data Loggers

Technical Document

Specifications

Model Number

HT20IoT

Measurement Parameters

Dew Point, Humidity, Temperature

Sensor Type

Humidity, Temperature

Interface Type

Ethernet

Data Logger Type

Temperature & Humidity

Power Source

AC Adapter

IP Rating

IP20

Display Type

LCD

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 29,855.98

EGP 29,855.98 Each (ex VAT)

Sifam Tinsley HT20IoT Temperature & Humidity Data Logger, Ethernet

EGP 29,855.98

EGP 29,855.98 Each (ex VAT)

Sifam Tinsley HT20IoT Temperature & Humidity Data Logger, Ethernet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

HT20IoT

Measurement Parameters

Dew Point, Humidity, Temperature

Sensor Type

Humidity, Temperature

Interface Type

Ethernet

Data Logger Type

Temperature & Humidity

Power Source

AC Adapter

IP Rating

IP20

Display Type

LCD

Country of Origin

Poland