Technical Document
Specifications
Brand
SiemensNumber of Ports Supported
2
Maximum Opening Time
10s
Maximum Closing Time
10s
Supply Voltage
230 V
Power Rating
6W
Actuator Type
Electric
Country of Origin
China
Stock information temporarily unavailable.
EGP 3,211.65
EGP 3,211.65 Each (ex VAT)
Siemens Electric 2 port Valve Actuator -, 230 V Supply Voltage
1
EGP 3,211.65
EGP 3,211.65 Each (ex VAT)
Siemens Electric 2 port Valve Actuator -, 230 V Supply Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Ports Supported
2
Maximum Opening Time
10s
Maximum Closing Time
10s
Supply Voltage
230 V
Power Rating
6W
Actuator Type
Electric
Country of Origin
China