Technical Document
Specifications
Brand
SiemensAdditional Features
Heating Control
Contact Voltage
24 V
Switch Configuration
Changeover
Supply Voltage
250 V ac
Maximum Temperature
+70 °C
Minimum Temperature
-20 °C
Temperature Range
5 → 40 °C
Series
S55770
Country of Origin
China
Stock information temporarily unavailable.
EGP 71,406.27
EGP 71,406.27 Each (ex VAT)
Siemens S55770 Changeover Thermostats, 250 V ac, 5 → 40 °C
1
EGP 71,406.27
EGP 71,406.27 Each (ex VAT)
Siemens S55770 Changeover Thermostats, 250 V ac, 5 → 40 °C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAdditional Features
Heating Control
Contact Voltage
24 V
Switch Configuration
Changeover
Supply Voltage
250 V ac
Maximum Temperature
+70 °C
Minimum Temperature
-20 °C
Temperature Range
5 → 40 °C
Series
S55770
Country of Origin
China