Siemens LoRa Indoor Air Quality Multi Sensor

RS Stock No.: 245-194Brand: SiemensManufacturers Part No.: QNA2700D.BA2
brand-logo
View all in Multi Function Sensors

Technical Document

Specifications

Brand

Siemens

Device Type

Indoor Air Quality Multi Sensor

Communication Protocol

LoRa

Mounting Type

Wall Mounting

Length

120mm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

EGP 119,334.74

EGP 119,334.74 Each (ex VAT)

Siemens LoRa Indoor Air Quality Multi Sensor

EGP 119,334.74

EGP 119,334.74 Each (ex VAT)

Siemens LoRa Indoor Air Quality Multi Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Device Type

Indoor Air Quality Multi Sensor

Communication Protocol

LoRa

Mounting Type

Wall Mounting

Length

120mm

Country of Origin

Korea, Republic Of